0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5806

RoHS

Date/Lot Code

Each
1+$199.760
5+$195.220
10+$190.690
25+$186.150
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
50mm
9V/µs
8.1kA
100A
0.00115ohm
136mm
232mm
C44U-M Series
-40°C
85°C
50AJ3005

RoHS

Each
1+$244.880
5+$236.720
10+$218.060
25+$212.230
50+$209.900
More Pricing...
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
50mm
9V/µs
8.1kA
100A
1150µohm
136mm
232mm
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK