0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1414

RoHS

Date/Lot Code

Each
1+$24.330
10+$19.330
25+$19.030
50+$18.730
100+$18.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
38µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
760A
29.8A
0.004ohm
57.5mm
45mm
56mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
68AC5673

RoHS

Each
1+$57.210
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
760A
10.4A
0.006ohm
41.5mm
30mm
45mm
953B Series
-40°C
85°C
-
68AC5674

RoHS

Date/Lot Code

Each
1+$13.250
10+$12.380
Metallized PP
Radial Box - 4 Pin
38µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
760A
11.3A
0.007ohm
57.5mm
30mm
45mm
953B Series
-40°C
85°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK