0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6650

RoHS

Date/Lot Code

Each
1+$0.981
10+$0.507
25+$0.488
50+$0.469
100+$0.360
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
72A
2.6A
0.053ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
64AJ4108

RoHS

Date/Lot Code

Each
1+$4.150
10+$3.030
25+$2.810
50+$2.580
100+$2.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
72A
4.2A
0.0285ohm
32mm
11mm
20mm
C4AK Series
-55°C
135°C
AEC-Q200
25AJ2779

RoHS

Each
10+$0.486
20+$0.450
30+$0.413
50+$0.377
100+$0.340
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
72A
2.9A
0.035ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK