0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57X3322

RoHS

Date/Lot Code

Each
1+$3.140
25+$2.190
100+$1.810
250+$1.630
500+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
65A
2A
0.065ohm
-
32mm
9mm
19mm
MKP1848C Series
-55°C
105°C
-
66K5402

RoHS

Date/Lot Code

Each
1+$6.490
10+$4.760
25+$4.530
50+$4.290
100+$3.890
More Pricing...
Double Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
65A
5.6A
0.009ohm
13.5mm
34mm
-
34mm
940C Series
-55°C
105°C
-
59AC8766

RoHS

Date/Lot Code

Each
1+$2.800
25+$1.970
100+$1.450
250+$1.420
500+$1.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
27.5mm
32V/µs
65A
7.1A
0.0158ohm
-
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AK8353

RoHS

Each
1+$2.570
25+$1.880
100+$1.460
250+$1.390
500+$1.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
65A
4.4A
0.0408ohm
-
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
43AC9462

RoHS

Each
10+$0.737
20+$0.687
30+$0.636
50+$0.586
100+$0.540
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
65A
2A
0.094ohm
-
18mm
6mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
67AK1144

RoHS

Each
1+$2.830
10+$2.380
25+$2.230
50+$2.080
100+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
65A
2A
0.065ohm
-
32mm
9mm
19mm
MKP1848C Series
-55°C
105°C
-
61AK2422

RoHS

Each
10+$0.407
20+$0.389
30+$0.371
50+$0.352
100+$0.334
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
65A
2.1A
0.064ohm
-
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
87AK9843

RoHS

Each
1+$1.400
25+$1.250
100+$1.070
250+$0.975
500+$0.914
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
65A
3.5A
0.0393ohm
-
32mm
9mm
18mm
FB Series
-40°C
125°C
-
50AK0621

RoHS

Each
1+$2.190
100+$1.820
250+$1.670
500+$1.570
1000+$1.470
Metallized PP
Radial Box - 2 Pin
1.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
65A
4.4A
0.0408ohm
-
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
45AM3726

RoHS

Each
1+$1.240
10+$1.100
25+$0.929
50+$0.843
100+$0.786
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
65A
3.5A
0.0393ohm
-
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
45AM3711

RoHS

Each
1+$1.570
10+$1.390
25+$1.170
50+$1.060
100+$0.991
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
65A
4.5A
0.0273ohm
-
32mm
11mm
20mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
59AC8754

RoHS

Each
234+$1.720
468+$1.590
702+$1.560
1170+$1.530
2340+$1.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
65A
6.9A
0.0153ohm
-
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9244

RoHS

Each
1+$2.850
10+$2.400
25+$2.240
50+$2.090
100+$1.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
65A
6.9A
0.0153ohm
-
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
87AK9847

RoHS

Each
1+$1.840
25+$1.290
100+$0.960
250+$0.939
500+$0.918
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
27.5mm
65V/µs
65A
4.5A
0.0273ohm
-
32mm
11mm
20mm
FB Series
-40°C
125°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK