Power Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(10)
Peak Current
=630A
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Dielectric Type
(13)
Typical Applications
(13)
Capacitor Mounting
(13)
Capacitance
(11)
(2)
Capacitor Terminals
(2)
(11)
dv/dt Rating
(2)
(11)
Operating Temperature Max
(2)
(11)
Capacitance Tolerance
(10)
(3)
Operating Temperature Min
(2)
(10)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.290 25+$6.940 100+$6.180 250+$5.580 500+$5.470 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | - | 35V/µs | 630A | 17.5A | 0.0047ohm | 42mm | 28mm | 37mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$10.650 25+$7.930 100+$6.360 250+$6.230 500+$6.110 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 37.5mm | 35V/µs | 630A | 17.2A | 4600µohm | 42mm | 43mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$10.500 25+$8.200 100+$6.860 250+$6.780 500+$6.700 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$11.950 25+$8.920 100+$7.180 250+$7.080 500+$6.990 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$12.370 25+$9.590 100+$7.860 250+$7.700 500+$7.550 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$11.840 25+$8.840 100+$7.110 250+$7.020 500+$6.920 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$10.130 25+$9.000 100+$7.630 250+$6.950 500+$6.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$11.380 25+$10.100 100+$8.560 250+$7.790 500+$7.560 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | - | |||||
47AC4966 RoHS | Each | 1+$12.160 10+$11.660 25+$10.380 50+$9.780 100+$8.870 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 37.5mm | 21V/µs | 630A | 12.5A | 0.0125ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 150+$9.020 300+$9.000 450+$8.990 750+$8.970 1500+$8.790 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 630A | 12.5A | 0.007ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | - | ||||||
24AJ0354 RoHS | Each | 1+$10.450 10+$10.020 25+$8.920 50+$8.410 100+$7.620 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$11.130 25+$9.880 100+$8.370 250+$7.620 500+$7.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | - | ||||||
15AN2047 RoHS | Each | 1+$6.390 | Metallized PP | - | 18µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 37.5mm | 35V/µs | 630A | 17.5A | 0.0047ohm | - | 28mm | 37mm | C4AQ-M Series | - | 105°C | - | |||||