Power Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(1)
(1)
(2)
(8)
Peak Current
=625A
1
(5)
(1)
(5)
(3)
(5)
(4)
(1)
(2)
Dielectric Type
(13)
Capacitor Mounting
(13)
Capacitance
(12)
(1)
Capacitor Case / Package
(2)
(11)
dv/dt Rating
(1)
(11)
Typical Applications
(3)
(10)
Qualification
(9)
Capacitance Tolerance
(8)
(5)
Lead Spacing
(8)
(3)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$28.740 5+$26.700 10+$21.380 25+$20.820 100+$20.250 More Pricing... | Metallized PP | Radial Box - 4 Pin | 110µF | ± 5% | DC Link | Through Hole | - | 650V | - | PC Pin | - | 6V/µs | 625A | 37.9A | 0.0022ohm | 57.5mm | 45mm | 56mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
58AJ7919 RoHS | Each | 1+$17.460 5+$15.530 10+$13.590 25+$12.390 100+$11.190 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | - | 25V/µs | 625A | 14A | 0.0057ohm | 57.5mm | 30mm | 45mm | ALH Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$7.010 25+$6.730 100+$5.960 250+$5.590 500+$5.080 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 52.5mm | - | 625A | - | 8200µohm | 58mm | 35mm | 50mm | MP HDPB Series | -40°C | 85°C | - | ||||||
09AN5011 RoHS | Each | 1+$6.960 25+$6.670 100+$5.880 250+$5.500 500+$4.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 625A | 22A | 0.003ohm | 42mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5013 RoHS | Each | 1+$7.220 25+$6.930 100+$6.110 250+$5.710 500+$5.170 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 625A | 25A | 0.0025ohm | 42mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5012 RoHS | Each | 1+$7.110 25+$6.820 100+$6.020 250+$5.630 500+$5.100 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 625A | 25A | 0.0025ohm | 42mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5009 RoHS | Each | 1+$7.110 25+$6.820 100+$6.020 250+$5.630 500+$5.100 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 625A | 25A | 0.0025ohm | 42mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5008 RoHS | Each | 1+$6.960 25+$6.670 100+$5.880 250+$5.500 500+$4.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 625A | 22A | 0.003ohm | 42mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5010 RoHS | Each | 1+$8.040 25+$7.720 100+$6.800 250+$6.360 500+$5.760 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 625A | 25A | 0.0025ohm | 42mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+$28.190 5+$23.290 10+$18.400 25+$18.390 100+$18.380 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | AC Filter | Through Hole | 350V | 700V | - | Radial Leaded | 52.5mm | 25V/µs | 625A | 18A | - | 57.5mm | 35mm | 50mm | MKP1847 Series | -40°C | 85°C | - | ||||||
PANASONIC | Each | 1+$13.450 25+$10.390 100+$8.730 250+$8.700 500+$8.680 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 625A | 13.8A | 8600µohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$20.360 5+$17.610 10+$14.860 25+$14.590 100+$14.320 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 625A | 18A | - | 57.5mm | 35mm | 35mm | MKP1847C Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$13.440 25+$10.380 100+$8.420 250+$8.280 500+$8.140 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 625A | 13.8A | 8600µohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | |||||