0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1472

RoHS

Date/Lot Code

Each
1+$230.430
5+$221.620
10+$212.810
25+$204.000
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
156mm
-
C44U-T Series
-40°C
85°C
72AK1753

RoHS

Each
1+$230.550
5+$228.110
10+$225.670
25+$215.910
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
156mm
-
C44U-T Series
-40°C
85°C
72AK1769

RoHS

Each
1+$519.720
5+$460.890
10+$390.300
25+$355.000
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
6.425kA
89A
2100µohm
116mm
276mm
-
C44U-T Series
-40°C
85°C
65AH5728

RoHS

Each
1+$174.390
5+$165.070
10+$155.750
25+$146.430
50+$143.500
More Pricing...
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
6V/µs
6.425kA
-
1400µohm
116mm
153mm
81A
C44U-M Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK