0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6610

RoHS

Date/Lot Code

Each
1+$0.621
3600+$0.194
5400+$0.166
9000+$0.164
18000+$0.161
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
820pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
5A
300mA
0.776ohm
13mm
4mm
9mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9153

RoHS

Each
10+$0.479
250+$0.374
500+$0.339
1000+$0.310
5000+$0.286
Double Metallized PP
Radial Box - 2 Pin
1kV
820pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
5A
300mA
0.776ohm
13mm
4mm
9mm
-
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
16AM9201

RoHS

Each
10+$0.604
20+$0.408
30+$0.339
50+$0.270
100+$0.228
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
2700pF
± 10%
High Frequency, High Current, Rectifier
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
5A
-
0.23579ohm
10mm
3mm
8mm
400mA
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
33AH6672

RoHS

Date/Lot Code

Each
1500+$0.256
3000+$0.249
4500+$0.242
7500+$0.239
15000+$0.236
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
560pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
5A
200mA
1.137ohm
18mm
4mm
10mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK