0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
15AN2074

RoHS

Each
1+$9.870
25+$6.810
100+$6.490
250+$6.340
500+$6.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link, High Frequency
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
45V/µs
585A
19A
0.0048ohm
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
82AH1119

RoHS

Each
128+$3.560
500+$3.440
1000+$3.310
2500+$3.220
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
585A
10.33A
0.0082ohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
59AC8750

RoHS

Each
30+$10.950
50+$10.710
100+$10.460
250+$10.250
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
7V/µs
585A
35.1A
0.0017ohm
42mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0377

RoHS

Date/Lot Code

Each
36+$7.870
50+$7.420
100+$6.720
250+$6.480
500+$6.130
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
585A
19A
0.0048ohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK