0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
28AK7650

RoHS

Each
1+$155.980
5+$152.710
10+$147.590
25+$145.520
50+$144.270
More Pricing...
-
Radial Can
1200µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
5.1kA
80A
1500µohm
116mm
-
-
141mm
B25690 Series
-40°C
75°C
-
12AM6489

RoHS

Each
1+$40.710
5+$38.440
10+$36.160
25+$33.890
100+$31.310
More Pricing...
Film / Foil PP
-
110µF
± 10%
DC Link
Through Hole
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
5.1kA
45A
890µohm
-
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK