0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0376

RoHS

Date/Lot Code

Each
1+$10.120
25+$7.470
100+$6.490
250+$6.360
500+$6.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
495A
16.4A
0.0056ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58Y5384

RoHS

Date/Lot Code

Each
1+$3.140
25+$2.210
100+$1.610
250+$1.570
500+$1.530
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
495A
9A
7000µohm
26.5mm
11mm
20mm
R76 Series
-55°C
105°C
AEC-Q200
33AH6602

RoHS

Date/Lot Code

Each
1+$2.180
25+$1.520
100+$1.150
250+$1.110
500+$1.070
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
495A
9A
0.007ohm
26.5mm
11mm
20mm
R76H Series
-55°C
125°C
AEC-Q200
92AH6026

RoHS

Each
1+$6.880
10+$6.090
25+$5.150
50+$4.680
100+$4.360
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.5kV/µs
495A
12.1A
7000µohm
41.5mm
20mm
40mm
R76 Series
-55°C
110°C
-
39AH9145

RoHS

Each
1+$2.460
10+$1.970
25+$1.830
50+$1.690
100+$1.520
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
495A
9A
7000µohm
26.5mm
11mm
20mm
R76H Series
-55°C
125°C
AEC-Q200
21AM0023

RoHS

Each
64+$4.460
128+$3.970
192+$3.900
320+$3.830
640+$3.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.6µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
495A
12.9A
0.0069ohm
32mm
22mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
15AN2069

RoHS

Each
1+$4.050
-
Radial Box - 2 Pin
6.6µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
-
-
495A
12.9A
0.0069ohm
32mm
22mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK