0
0 Items$0.00

Power Film Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0270

RoHS

Date/Lot Code

Each
1+$4.160
10+$3.070
25+$2.950
50+$2.820
100+$2.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
700V
PC Pin
27.5mm
65V/µs
455A
9.5A
0.009ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AN6388

RoHS

Each
1+$4.920
-
Radial Box - 4 Pin
13µF
-
DC Link
-
-
900V
Radial Leaded
37.5mm
35V/µs
455A
13.5A
0.0063ohm
42mm
-
24mm
C4AQ-M Series
-55°C
-
-
36AJ8823

RoHS

Each
1+$14.750
25+$11.710
100+$10.480
250+$10.100
500+$10.090
More Pricing...
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder
-
1.379kV/µs
455A
17A
7200µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
72AK6663

RoHS

Each
1+$9.590
25+$7.460
100+$6.200
250+$6.080
500+$5.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6605

RoHS

Each
1+$10.180
25+$7.820
100+$6.360
250+$6.230
500+$6.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6606

RoHS

Each
1+$9.460
25+$7.340
100+$6.100
250+$5.980
500+$5.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6604

RoHS

Each
1+$10.290
25+$7.910
100+$6.430
250+$6.290
500+$6.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6603

RoHS

Each
1+$9.940
25+$7.640
100+$6.210
250+$6.080
500+$5.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6664

RoHS

Each
1+$9.870
25+$7.680
100+$6.400
250+$6.280
500+$6.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
12AN6367

RoHS

Each
1+$2.310
-
Radial Box - 2 Pin
7µF
± 5%
DC Link
-
-
-
Radial Leaded
-
65V/µs
455A
9.5A
0.009ohm
-
14mm
28mm
-
-55°C
105°C
AEC-Q200
38AJ1351

RoHS

Date/Lot Code

Each
96+$2.990
192+$2.850
288+$2.800
480+$2.740
960+$2.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
600V
PC Pin
27.5mm
65V/µs
455A
9.5A
0.0099ohm
31.5mm
14mm
28mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
01AC1674

RoHS

Each
1+$15.560
5+$13.980
10+$12.400
25+$11.760
100+$11.110
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
750V
3kV
Solder Lug
-
2.068kV/µs
455A
17A
8000µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
24AJ0349

RoHS

Each
1+$8.710
10+$8.350
25+$7.440
50+$7.010
100+$6.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
24AJ0350

RoHS

Each
1+$9.020
10+$8.640
25+$7.690
50+$7.250
100+$6.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
56AJ0365

RoHS

Date/Lot Code

Each
60+$5.910
120+$5.350
180+$5.220
300+$5.100
600+$4.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
-
900V
PC Pin
-
35V/µs
455A
13.5A
0.0063ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK