0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
31Y4109

RoHS

Each
1+$5.520
10+$4.020
25+$3.780
50+$3.530
100+$3.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
396A
10.98A
0.0072ohm
32mm
18mm
33mm
-
R75 Series
-55°C
105°C
-
36AJ3519

RoHS

Each
1+$6.160
10+$4.640
25+$4.300
50+$3.960
100+$3.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
396A
11.9A
8000µohm
32mm
22mm
37mm
11.9A
C4AU Series
-55°C
105°C
AEC-Q200
82AH5009

RoHS

Each
1+$6.300
10+$4.730
25+$4.420
50+$4.110
100+$3.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
396A
10.98A
7200µohm
32mm
18mm
33mm
-
R75H Series
-55°C
125°C
AEC-Q200
21AM0031

RoHS

Each
44+$6.390
88+$5.680
132+$5.560
220+$5.440
440+$5.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.8µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
396A
14.7A
0.007ohm
42mm
24mm
44mm
-
C4AU Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK