0
0 Items$0.00

Power Film Capacitors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1345

RoHS

Date/Lot Code

Each
1+$8.240
25+$7.300
100+$6.180
250+$5.610
500+$5.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
360A
8.6A
0.0118ohm
-
41.5mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0313

RoHS

Date/Lot Code

Each
1+$8.830
10+$6.730
25+$6.370
50+$6.000
100+$5.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
360A
8.6A
0.0107ohm
-
41.5mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AN2005

RoHS

Each
1+$2.760
25+$2.260
100+$2.090
250+$1.910
500+$1.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2013

RoHS

Each
1+$7.180
25+$5.320
100+$4.430
250+$4.220
500+$4.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
37.5mm
40V/µs
360A
14A
0.075ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2019

RoHS

Each
1+$6.380
10+$4.690
25+$4.400
50+$4.120
100+$3.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
30V/µs
360A
13.5A
0.006ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
69AC3855

RoHS

Date/Lot Code

Each
1+$28.800
5+$26.620
10+$24.440
25+$23.960
100+$23.470
More Pricing...
Metallized PP
Can
6µF
± 5%
Snubber
Stud Mount - M8
450V
850V
-
Threaded Stud
22.3mm
60V/µs
360A
-
0.005ohm
45mm
-
-
80mm
18A
C44A Series
-40°C
85°C
-
56AJ0337

RoHS

Date/Lot Code

Each
1+$4.700
10+$3.470
25+$3.260
50+$3.050
100+$2.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
360A
9.8A
0.009ohm
-
32mm
31mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
25AJ2785

RoHS

Each
10+$0.825
20+$0.786
30+$0.748
50+$0.709
100+$0.670
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
360A
5.8A
0.013ohm
-
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
36AJ3521

RoHS

Date/Lot Code

Each
1+$9.850
25+$6.890
100+$6.880
250+$6.740
500+$6.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
360A
14.6A
6700µohm
-
42mm
28mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
09AN4913

RoHS

Each
1+$7.080
10+$6.370
25+$5.950
50+$5.530
100+$4.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
14A
0.0065ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4929

RoHS

Date/Lot Code

Each
1+$6.100
10+$5.490
25+$5.120
50+$4.760
100+$4.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
14.5A
0.0055ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4884

RoHS

Each
1+$3.300
10+$2.960
25+$2.770
50+$2.570
100+$2.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
360A
12A
0.0065ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4874

RoHS

Each
1+$2.980
25+$2.490
100+$2.320
250+$2.140
500+$1.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4911

RoHS

Each
1+$6.950
10+$6.250
25+$5.830
50+$5.430
100+$4.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
13.5A
0.0075ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4927

RoHS

Each
1+$7.420
10+$5.620
25+$5.310
50+$5.000
100+$4.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
13.5A
0.006ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4873

RoHS

Each
1+$3.370
10+$2.840
25+$2.650
50+$2.460
100+$2.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4883

RoHS

Each
1+$3.330
10+$3.000
25+$2.800
50+$2.600
100+$2.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
360A
12A
0.0065ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4928

RoHS

Each
1+$5.930
10+$5.340
25+$4.980
50+$4.630
100+$4.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
13.5A
0.006ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4912

RoHS

Each
1+$6.900
10+$6.210
25+$5.790
50+$5.390
100+$4.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
13.5A
0.0075ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
56AJ0374

RoHS

Date/Lot Code

Each
58+$5.650
116+$5.110
174+$4.990
290+$4.870
580+$4.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
360A
13.1A
0.0077ohm
-
42mm
20mm
40mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
15AJ2536

RoHS

Each
1+$20.730
5+$18.030
10+$15.330
25+$14.960
100+$14.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
12V/µs
360A
16A
-
-
57.5mm
30mm
45mm
-
MKP1847C Series
-40°C
105°C
-
39AH9206

RoHS

Each
1+$5.790
10+$5.210
25+$4.900
50+$4.560
100+$4.150
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
360A
7.6A
0.013ohm
-
32mm
14mm
28mm
-
R76H Series
-55°C
125°C
AEC-Q200
33AH6663

RoHS

Each
176+$3.690
352+$3.530
528+$3.370
880+$3.300
1760+$3.240
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
360A
7.6A
0.013ohm
-
32mm
14mm
28mm
-
R76H Series
-55°C
125°C
AEC-Q200
82AH5055

RoHS

Each
1+$2.090
10+$1.680
25+$1.550
50+$1.430
100+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
360A
8.29A
9300µohm
-
26.5mm
13mm
22mm
-
R75H Series
-55°C
125°C
AEC-Q200
82AH1115

RoHS

Each
200+$1.360
400+$1.330
600+$1.310
1000+$1.280
2000+$1.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
360A
8.29A
0.0093ohm
-
26.5mm
13mm
22mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK