Power Film Capacitors :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
(1)
(4)
Peak Current
=320A
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Dielectric Type
(20)
Capacitor Case / Package
(9)
(11)
Capacitance
(3)
(8)
(3)
(4)
(1)
Capacitance Tolerance
(8)
(12)
Typical Applications
(5)
(14)
Capacitor Mounting
(20)
Voltage(AC)
(2)
(3)
Voltage(DC)
(2)
(3)
(6)
(2)
(7)
Humidity Rating
(2)
(4)
(4)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$7.780 10+$5.930 25+$5.740 50+$5.540 100+$5.350 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 40V/µs | 320A | 12.9A | 8700µohm | 42mm | 20mm | 40mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$10.660 25+$8.270 100+$6.780 250+$6.650 500+$6.510 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 27.5mm | 40V/µs | 320A | 11.5A | 0.0073ohm | 32mm | 22mm | 37mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+$8.060 25+$6.200 100+$5.040 250+$5.030 500+$5.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 40V/µs | 320A | 9.7A | 0.008ohm | 32mm | 19mm | 29mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+$9.040 10+$6.870 25+$6.630 50+$6.380 100+$5.740 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 320A | 12.9A | 0.0087ohm | 42mm | 20mm | 40mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$5.280 10+$3.810 25+$3.570 50+$3.330 100+$2.970 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 320A | 9.5A | 0.0102ohm | 31.5mm | 19mm | 29mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.570 10+$3.290 25+$3.090 50+$2.890 100+$2.570 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 320A | 9.4A | 0.0098ohm | 32mm | 31mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$8.320 25+$6.370 100+$5.540 250+$5.300 500+$5.120 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 40V/µs | 320A | 13.2A | 7500µohm | 42mm | 20mm | 40mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.320 25+$2.780 100+$2.590 250+$2.400 500+$2.170 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | - | 320A | - | 0.014ohm | 42.5mm | 19mm | 28mm | MP HDPB Series | -40°C | 85°C | - | ||||||
Each | 1+$15.650 100+$13.220 250+$12.300 500+$11.600 1000+$11.040 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 320A | 23.2A | 4400µohm | 57.5mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
09AN4968 RoHS | Each | 1+$5.920 10+$5.320 25+$4.960 50+$4.620 100+$4.160 More Pricing... | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 10.2mm | 40V/µs | 320A | 12.5A | 0.0055ohm | 42mm | 18.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4969 RoHS | Each | 1+$5.680 10+$5.110 25+$4.770 50+$4.430 100+$4.000 More Pricing... | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 320A | 11.5A | 0.006ohm | 42mm | 18.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4967 RoHS | Each | 1+$6.050 10+$5.440 25+$5.080 50+$4.720 100+$4.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | 16µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 320A | 11.5A | 0.006ohm | 42mm | 18.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
15AN2057 RoHS | Each | 1+$2.740 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | - | Through Hole | - | 1.1kV | - | - | 27.5mm | 80V/µs | 320A | 9.5A | 0.0102ohm | 31.5mm | 19mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
09AN4970 RoHS | Each | 1+$5.860 10+$5.270 25+$4.920 50+$4.570 100+$4.120 More Pricing... | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 10.2mm | 40V/µs | 320A | 12.5A | 0.0055ohm | 42mm | 18.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+$9.750 10+$9.350 25+$8.320 50+$7.850 100+$7.110 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 27.5mm | 40V/µs | 320A | 11.5A | 7300µohm | 32mm | 22mm | 37mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 36+$5.740 72+$5.580 108+$5.420 180+$5.310 360+$5.200 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | PC Pin | 37.5mm | 32V/µs | 320A | 16.6A | - | 42mm | 28mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$8.400 10+$7.560 25+$7.110 50+$6.620 100+$6.030 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 320A | 16.6A | - | 42mm | 28mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$8.320 10+$7.490 25+$7.040 50+$6.560 100+$5.970 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 40V/µs | 320A | 9.7A | 8000µohm | 32mm | 19mm | 29mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 23+$12.700 46+$11.450 69+$10.950 115+$10.440 230+$10.200 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 320A | 23.2A | 0.0044ohm | 57.5mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 72+$4.030 144+$3.920 216+$3.800 360+$3.690 720+$3.570 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 320A | 16.6A | - | 42mm | 28mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||