Power Film Capacitors :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(13)
Peak Current
=315A
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Dielectric Type
(1)
(13)
Capacitor Case / Package
(10)
(4)
Capacitance
(1)
(12)
(1)
Capacitance Tolerance
(13)
(1)
Typical Applications
(13)
(1)
Capacitor Mounting
(14)
Voltage(AC)
(1)
Voltage(DC)
(1)
(6)
(6)
(1)
Humidity Rating
(1)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+$0.895 20+$0.846 30+$0.796 50+$0.747 100+$0.697 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 315A | 5.9A | 0.016ohm | 26.5mm | 10mm | 18.5mm | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$8.270 10+$7.310 25+$6.160 50+$5.580 100+$5.200 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$7.940 25+$6.110 100+$5.080 250+$5.070 500+$5.060 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$8.100 10+$6.190 25+$5.810 50+$5.420 100+$4.890 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$8.690 25+$6.640 100+$5.380 250+$5.150 500+$4.920 More Pricing... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$8.040 25+$6.180 100+$5.010 250+$4.930 500+$4.850 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$9.090 25+$6.950 100+$5.630 250+$5.390 500+$5.160 More Pricing... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$8.900 10+$7.860 25+$6.610 50+$5.980 100+$5.560 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$7.760 10+$5.910 25+$5.550 50+$5.180 100+$4.670 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$7.760 25+$5.940 100+$4.810 250+$4.720 500+$4.630 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$8.560 25+$6.590 100+$5.370 250+$5.250 500+$5.140 More Pricing... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$8.250 25+$6.340 100+$5.150 250+$5.070 500+$4.980 More Pricing... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 150+$6.140 300+$6.020 450+$5.900 750+$5.780 1500+$5.770 More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 21V/µs | 315A | 7.5A | 0.0148ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+$8.240 25+$6.350 100+$5.310 250+$5.300 500+$5.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||