0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
39AH9221

RoHS

Each
1+$0.923
10+$0.456
25+$0.446
50+$0.437
100+$0.427
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
2700pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.1A
0.236ohm
-
18mm
4mm
10mm
10mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
18X2258

RoHS

CORNELL DUBILIER
Each
1+$4.020
10+$3.610
25+$3.370
50+$3.140
100+$2.830
More Pricing...
Double Metallized PP
Axial Leaded
-
0.01µF
± 10%
Snubber
-
Through Hole
-
500V
-
3kV
-
PC Pin
-
2.568kV/µs
26A
2A
0.06ohm
11.5mm
-
-
34mm
-
940C Series
-55°C
105°C
-
-
-
82AH5067

RoHS

Each
1+$0.616
10+$0.439
25+$0.390
50+$0.342
100+$0.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2700pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.02A
0.2947ohm
-
18mm
4mm
10mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH1127

RoHS

Each
1500+$0.318
3000+$0.312
4500+$0.305
7500+$0.298
15000+$0.291
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2700pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.02A
0.2947ohm
-
18mm
4mm
10mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
45X6217

RoHS

CORNELL DUBILIER
Each
1+$3.890
10+$3.430
25+$3.180
50+$2.920
100+$2.600
More Pricing...
Double Metallized PP
Axial Leaded
-
0.01µF
± 10%
Snubber
-
Through Hole
-
500V
-
3kV
-
PC Pin
-
2.568kV/µs
26A
2A
0.06ohm
11.5mm
-
-
34mm
-
940C Series
-55°C
105°C
-
-
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK