Power Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.450 10+ $4.980 25+ $4.660 50+ $4.330 100+ $4.150 More Pricing... | Total:$6.45 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | PC Pin | 27.5mm | 38V/µs | 259A | 12.1A | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $4.920 10+ $3.550 25+ $3.290 50+ $3.010 100+ $2.910 More Pricing... | Total:$4.92 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 550V/µs | 259A | 11.36A | 0.0068ohm | 41.5mm | 24mm | 19mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $4.720 10+ $3.560 25+ $3.300 50+ $3.040 100+ $2.890 More Pricing... | Total:$4.72 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 259A | 12.1A | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||