0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
36AJ3512

RoHS

Each
1+$5.270
10+$3.810
25+$3.570
50+$3.330
100+$2.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.6µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
252A
8.7A
0.0117ohm
32mm
16mm
30mm
8.7A
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
39AH9234

RoHS

Each
1+$2.180
10+$1.580
25+$1.480
50+$1.370
100+$1.210
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
0.056µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
-
20mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH0774

RoHS

Each
200+$9.290
400+$9.040
600+$8.790
1000+$8.340
2000+$8.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
18µF
± 5%
AC Filter
-
Through Hole
-
330V
-
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
252A
10A
0.0084ohm
57.5mm
30mm
51mm
-
-
EZPQ Series
-40°C
105°C
-
-
-
82AH5038

RoHS

Each
1+$3.070
25+$2.200
100+$1.620
250+$1.610
500+$1.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
7.97A
9300µohm
26.5mm
11mm
20mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
33AH6636

RoHS

Date/Lot Code

Each
250+$1.310
500+$1.150
750+$1.130
1250+$1.100
2500+$1.080
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9179

RoHS

Each
1+$2.030
10+$1.630
25+$1.510
50+$1.390
100+$1.250
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
15AN0776

RoHS

Each
1+$1.240
10+$0.666
25+$0.628
50+$0.590
100+$0.553
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK