0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1379

RoHS

Date/Lot Code

Each
1+$6.340
10+$4.640
25+$4.350
50+$4.050
100+$3.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
240A
8.9A
0.0125ohm
-
41.5mm
24mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
24W6425

RoHS

Each
1+$11.130
5+$9.570
10+$8.000
25+$7.890
100+$7.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
0.005ohm
-
57.5mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
50AK8351

RoHS

Each
1+$17.310
5+$15.390
10+$13.460
25+$12.800
100+$12.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
240A
18.7A
0.0068ohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0265

RoHS

Date/Lot Code

Each
1+$4.740
10+$3.400
25+$3.230
50+$3.050
100+$2.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
240A
8.9A
0.0114ohm
-
41.5mm
24mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69R9798

RoHS

Each
1+$4.500
10+$3.790
25+$3.540
50+$3.300
100+$2.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
80V/µs
240A
5A
-
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
39AH9205

RoHS

Each
1+$4.520
10+$3.300
25+$3.110
50+$2.920
100+$2.590
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
240A
5.9A
0.02ohm
-
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
64AK7430

RoHS

WURTH ELEKTRONIK
Each
1+$3.650
10+$3.280
25+$2.830
50+$2.370
100+$2.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
240A
-
0.0204ohm
-
32mm
16mm
30mm
6.5A
WCAP-FTDB Series
-40°C
105°C
-
09AN4890

RoHS

Each
1+$5.750
10+$5.170
25+$4.830
50+$4.490
100+$4.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4892

RoHS

Each
1+$5.700
10+$5.130
25+$4.790
50+$4.450
100+$4.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4861

RoHS

Each
1+$3.040
25+$2.540
100+$2.360
250+$2.180
500+$1.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
240A
9A
0.0095ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4891

RoHS

Each
1+$5.540
10+$4.990
25+$4.650
50+$4.330
100+$3.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
10.5A
0.0105ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4863

RoHS

Each
1+$3.000
25+$2.510
100+$2.330
250+$2.160
500+$1.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
240A
9A
0.0095ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4889

RoHS

Each
1+$5.580
10+$5.020
25+$4.680
50+$4.360
100+$3.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
10.5A
0.0105ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
19T3709

RoHS

Each
100+$2.200
200+$1.880
300+$1.710
500+$1.240
1000+$1.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
80V/µs
240A
5A
-
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
66F8238

RoHS

Each
25+$27.710
50+$11.590
75+$10.990
125+$9.960
250+$9.060
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1.1kV/µs
240A
9A
0.0045ohm
20.5mm
31mm
-
31mm
-
42L Series
-55°C
105°C
-
50AK0619

RoHS

Each
1+$16.570
100+$14.000
250+$13.030
500+$12.280
1000+$11.690
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
240A
18.7A
6800µohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK