0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8354

RoHS

Each
1+$3.720
10+$2.740
25+$2.520
50+$2.300
100+$2.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
235A
8.8A
0.0142ohm
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
36AJ3534

RoHS

Each
1+$56.900
5+$51.300
10+$45.690
25+$44.830
100+$43.970
More Pricing...
Metallized PP
Can
0.47µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
-
Screw
22.3mm
500V/µs
235A
10A
-
45mm
-
-
105mm
C44B Series
-40°C
85°C
-
72AK6576

RoHS

Each
1+$7.670
10+$5.780
25+$5.460
50+$5.130
100+$4.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
50AK0622

RoHS

Each
1+$3.980
100+$3.360
250+$3.130
500+$2.950
1000+$2.810
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
235A
8.8A
0.0142ohm
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
72AK6575

RoHS

Each
1+$6.040
10+$4.500
25+$4.220
50+$3.930
100+$3.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
70AH3188

RoHS

Each
150+$5.350
300+$5.240
450+$5.120
750+$5.010
1500+$4.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
235A
6.7A
0.016ohm
-
41mm
22mm
36mm
EZPQ Series
-40°C
105°C
-
69AH7697

RoHS

Each
1+$7.800
10+$5.930
25+$5.610
50+$5.280
100+$4.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
59AC8782

RoHS

Each
36+$5.750
72+$5.450
108+$5.150
180+$4.890
360+$4.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
37.5mm
20V/µs
235A
18.1A
0.0053ohm
-
42mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
43AC9454

RoHS

Each
1+$4.040
10+$3.630
25+$3.390
50+$3.150
100+$2.840
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
235A
11.4A
7000µohm
-
41.5mm
16mm
28.5mm
R76 Series
-55°C
105°C
-
69AH7698

RoHS

Each
1+$7.800
10+$5.930
25+$5.610
50+$5.280
100+$4.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK