0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0304

RoHS

Date/Lot Code

Each
30+$18.900
60+$17.970
90+$17.610
150+$17.250
300+$16.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
PC Pin
37.5mm
30V/µs
2.7kA
35.1A
0.0017ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
87AC0944

RoHS

Date/Lot Code

Each
1+$114.730
5+$108.440
10+$102.150
25+$95.860
50+$93.940
More Pricing...
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
1kV
Screw
45mm
27V/µs
2.7kA
-
0.0013ohm
84mm
-
-
-
32A
C4DE Series
-40°C
85°C
-
12AC6455

RoHS

Each
1+$94.840
5+$90.550
10+$85.400
25+$80.680
50+$79.390
More Pricing...
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
1kV
Screw
45mm
27V/µs
2.7kA
-
1300µohm
84mm
-
-
-
32A
C4DE Series
-40°C
85°C
-
13AJ5593

RoHS

Each
1+$22.480
10+$21.570
25+$20.390
50+$18.400
100+$17.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
37.5mm
30V/µs
2.7kA
35.1A
1700µohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
15AN2032

RoHS

Each
1+$31.890
Metallized PP
Radial Box - 4 Pin
180µF
-
DC Link
Through Hole
500V
Radial Leaded
52.5mm
-
2.7kA
-
0.0017ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
-
AEC-Q200
38AJ1337

RoHS

Date/Lot Code

Each
30+$23.470
60+$21.730
90+$20.530
150+$19.320
300+$18.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
450V
PC Pin
-
30V/µs
2.7kA
35.1A
0.0019ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0308

RoHS

Date/Lot Code

Each
18+$31.910
36+$31.130
54+$30.340
90+$29.730
180+$29.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
180µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
15V/µs
2.7kA
42.6A
0.0017ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3451

RoHS

Each
1+$24.970
10+$23.970
25+$22.660
50+$20.440
100+$19.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
450V
Radial Leaded
-
30V/µs
2.7kA
35.1A
1900µohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK