0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
57X3334

RoHS

Date/Lot Code

Each
1+$3.440
10+$2.460
25+$2.260
50+$2.060
100+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
65V/µs
195A
4A
0.02ohm
32mm
13mm
23mm
-
-
MKP1848C Series
-
-55°C
105°C
-
-
36AJ3499

RoHS

Each
1+$3.440
10+$2.530
25+$2.360
50+$2.190
100+$1.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
6.4A
0.0165ohm
32mm
13mm
22mm
6.4A
-
C4AU Series
-
-55°C
105°C
AEC-Q200
-
82AH4964

RoHS

Each
1+$1.870
10+$1.320
25+$1.210
50+$1.100
100+$0.967
More Pricing...
Metallized PP
Radial Box - 2 Pin
250V
1.5µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
195A
7.26A
0.0106ohm
26.5mm
10mm
18.5mm
-
18.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
87AK9846

RoHS

Each
1+$2.890
10+$2.070
25+$1.910
50+$1.740
100+$1.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
DC Filter
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
-
27.5mm
65V/µs
195A
8.3A
0.0109ohm
32mm
16mm
30mm
-
-
FB Series
-
-40°C
125°C
-
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK