0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8724

RoHS

Date/Lot Code

Each
1+$6.910
10+$4.300
25+$4.010
50+$3.710
100+$3.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
37.5mm
9V/µs
172A
15.6A
0.0053ohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0161

RoHS

Date/Lot Code

Each
1+$8.220
10+$6.230
25+$6.020
50+$5.800
100+$5.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
9V/µs
172A
14.8A
0.0053ohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
33AH6634

RoHS

Date/Lot Code

Each
1+$1.570
10+$0.895
25+$0.851
50+$0.806
100+$0.762
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
172A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
50AC9214

RoHS

Each
1+$7.670
10+$5.130
25+$4.850
50+$4.560
100+$4.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
37.5mm
9V/µs
172A
15.6A
5300µohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH5036

RoHS

Each
1+$2.100
10+$1.310
25+$1.240
50+$1.180
100+$1.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
172A
6.41A
0.0136ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK