0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58Y5421

RoHS

Each
1+$2.620
25+$1.860
100+$1.350
250+$1.330
500+$1.310
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
R76 Series
-55°C
105°C
-
24W6423

RoHS

Date/Lot Code

Each
1+$6.930
10+$5.120
25+$4.630
50+$4.140
100+$3.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
170A
6A
0.011ohm
42mm
27mm
18mm
MKP1848S Series
-40°C
105°C
-
57X3324

RoHS

Date/Lot Code

Each
1+$3.070
10+$2.070
25+$1.930
50+$1.780
100+$1.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
32mm
15mm
25mm
MKP1848C Series
-55°C
105°C
-
82AH0190

RoHS

Date/Lot Code

Each
1+$7.090
10+$4.930
25+$4.820
50+$4.710
100+$4.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
21V/µs
170A
13.9A
0.0071ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
13AN1993

RoHS

Each
1+$3.130
25+$2.180
100+$1.720
250+$1.620
500+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
170A
7.5A
0.014ohm
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
92AC6675

RoHS

Date/Lot Code

Each
1+$2.430
25+$1.730
100+$1.230
250+$1.200
500+$1.170
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
R76 Series
-55°C
105°C
-
58AJ7939

RoHS

Date/Lot Code

Each
1+$9.330
25+$7.270
100+$6.400
250+$6.150
500+$5.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
-
34V/µs
170A
14A
0.0068ohm
42.5mm
20mm
40mm
ALH Series
-40°C
105°C
AEC-Q200
83AH9910

RoHS

Each
1+$8.280
10+$7.460
25+$7.010
50+$6.530
100+$5.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
170A
13.9A
7100µohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
29AK0918

RoHS

Each
1+$8.790
25+$7.310
100+$5.920
250+$5.900
500+$5.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
170A
8A
0.012ohm
42mm
24mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
09AN4831

RoHS

Each
1+$2.840
25+$2.380
100+$2.210
250+$2.040
500+$1.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
170A
7.5A
0.014ohm
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK