0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5798

RoHS

Each
1+$393.800
5+$377.530
10+$361.260
25+$354.030
Metallized PP
Can
4000µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
6V/µs
14kA
100A
0.00075ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5803

RoHS

Each
1+$283.760
5+$269.980
10+$256.190
25+$251.070
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5799

RoHS

Date/Lot Code

Each
1+$420.610
5+$399.760
10+$378.910
25+$371.330
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
14kA
100A
0.00095ohm
136mm
347mm
C44U-M Series
-40°C
85°C
72AK1474

RoHS

Date/Lot Code

Each
1+$604.630
5+$585.600
10+$566.570
25+$555.240
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
350mm
C44U-T Series
-40°C
85°C
50AJ2998

RoHS

Each
1+$385.430
5+$381.350
10+$377.270
25+$360.960
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
347mm
C44U-M Series
-40°C
85°C
50AJ3002

RoHS

Each
1+$336.320
5+$332.760
10+$329.200
25+$314.960
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
750µohm
136mm
347mm
C44U-M Series
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK