0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6614

RoHS

Date/Lot Code

Each
1+$0.434
10+$0.273
25+$0.266
50+$0.259
100+$0.252
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
14A
800mA
0.289ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
48Y0225

RoHS

Each
10+$0.734
25+$0.662
50+$0.590
100+$0.546
500+$0.472
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
14A
700mA
0.424ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5392

RoHS

Each
10+$0.562
25+$0.547
50+$0.533
100+$0.518
500+$0.446
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
14A
800mA
0.289ohm
13mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK