0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8779

RoHS

Date/Lot Code

Each
1+$4.460
10+$3.200
25+$2.920
50+$2.640
100+$2.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
27.5mm
29V/µs
145A
11.8A
0.0082ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9885

RoHS

Each
1+$3.620
10+$3.260
25+$3.070
50+$2.860
100+$2.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
19V/µs
145A
10.9A
7300µohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0165

RoHS

Each
80+$2.390
100+$2.340
500+$2.290
1000+$2.240
2500+$2.110
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
800V
PC Pin
27.5mm
19V/µs
145A
10.9A
0.0073ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9268

RoHS

Each
1+$4.360
10+$3.930
25+$3.690
50+$3.440
100+$3.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
27.5mm
29V/µs
145A
11.8A
8200µohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK