0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1420

RoHS

Date/Lot Code

Each
1+$5.580
10+$4.390
25+$4.170
50+$3.960
100+$3.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
140A
7.1A
0.0194ohm
-
41.5mm
24mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0342

RoHS

Date/Lot Code

Each
1+$2.420
10+$1.710
25+$1.580
50+$1.450
100+$1.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
-
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0360

RoHS

Date/Lot Code

Each
1+$2.610
10+$1.880
25+$1.850
50+$1.810
100+$1.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.1A
0.0216ohm
-
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
44AC2332

RoHS

Each
1+$7.200
10+$5.750
25+$5.410
50+$5.070
100+$4.900
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
140A
-
4700µohm
20.5mm
-
-
44mm
9A
C4G Series
-40°C
85°C
-
36AJ3511

RoHS

Each
1+$3.230
10+$2.370
25+$2.200
50+$2.020
100+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
140A
5.9A
0.0194ohm
-
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
AEC-Q200
09AN4826

RoHS

Each
1+$2.670
10+$2.250
25+$2.100
50+$1.950
100+$1.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4828

RoHS

Each
1+$2.660
10+$2.240
25+$2.090
50+$1.940
100+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
66F8193

RoHS

Each
25+$32.090
50+$31.530
100+$30.970
250+$30.410
Metallized PP
Axial Leaded
0.47µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
-
300V/µs
140A
9A
0.0035ohm
17mm
31mm
-
31mm
-
42L Series
-55°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK