Power Film Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.403 25+ $0.393 50+ $0.382 100+ $0.372 500+ $0.307 More Pricing... | Total:$4.03 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 135A | 5.81A | 0.0106ohm | 18mm | 6mm | 12mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $10.200 10+ $7.100 25+ $6.970 50+ $6.850 100+ $6.730 | Total:$10.20 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 135A | 13.8A | 0.0107ohm | 57.5mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.090 10+ $0.771 25+ $0.685 50+ $0.601 100+ $0.510 More Pricing... | Total:$1.09 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 135A | 6.3A | 0.011ohm | 18mm | 13mm | 14.5mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $5.650 10+ $4.080 25+ $3.750 50+ $3.430 100+ $3.100 More Pricing... | Total:$5.65 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 90V/µs | 135A | 8.79A | 0.0106ohm | 41.5mm | 24mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 100+ $1.400 500+ $1.260 1000+ $1.100 2500+ $0.982 | Total:$470.40 Min: 336 / Mult: 336 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 750V/µs | 135A | 10.14A | 0.0062ohm | 32mm | 11mm | 20mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||