0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5814

RoHS

Date/Lot Code

Each
1+$341.000
5+$334.180
10+$327.360
25+$320.540
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
8V/µs
13.6kA
100A
0.001ohm
136mm
347mm
C44U-M Series
-40°C
85°C
50AJ3013

RoHS

Each
1+$292.560
5+$283.560
10+$274.550
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
8V/µs
13.6kA
100A
1000µohm
136mm
347mm
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK