0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8744

RoHS

Date/Lot Code

Each
1+$5.030
10+$3.530
25+$3.290
50+$3.040
100+$2.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
122A
11A
0.0067ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
33AH6687

RoHS

Date/Lot Code

Each
1+$1.310
10+$0.930
25+$0.856
50+$0.783
100+$0.709
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
122A
4.5A
0.024ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
50AC9234

RoHS

Each
1+$4.280
10+$3.850
25+$3.620
50+$3.370
100+$3.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
122A
11A
6700µohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK