0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AM4060

RoHS

Date/Lot Code

Each
1+$6.860
10+$4.950
25+$4.640
50+$4.330
100+$3.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
40V/µs
108A
6.5A
0.016ohm
32mm
14mm
28mm
C4AK Series
-55°C
135°C
AEC-Q200
25AJ2780

RoHS

Each
1+$0.742
10+$0.373
25+$0.362
50+$0.351
100+$0.340
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
13mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
70AH3165

RoHS

Each
150+$5.240
300+$5.230
450+$5.220
750+$5.210
1500+$5.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
108A
6.8A
0.0162ohm
41mm
22mm
36mm
EZPQ Series
-40°C
105°C
-
64AJ4109

RoHS

Date/Lot Code

Each
1+$5.370
10+$3.880
25+$3.640
50+$3.390
100+$3.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
108A
5.6A
0.0195ohm
32mm
13mm
22mm
C4AK Series
-55°C
135°C
AEC-Q200
64AJ4113

RoHS

Each
1+$5.430
10+$4.890
25+$4.600
50+$4.290
100+$3.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
108A
6.5A
0.016ohm
32mm
14mm
28mm
C4AK Series
-55°C
135°C
AEC-Q200
82AH1110

RoHS

Each
500+$0.522
1000+$0.489
1500+$0.479
2500+$0.469
5000+$0.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
108A
3.08A
0.0442ohm
18mm
8.5mm
14.5mm
R75H Series
-55°C
125°C
AEC-Q200
33AH6651

RoHS

Date/Lot Code

Each
700+$0.418
1400+$0.410
2100+$0.401
3500+$0.393
7000+$0.385
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
108A
3.3A
0.035ohm
18mm
7.5mm
13.5mm
R76H Series
-55°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK