0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3703

RoHS

Date/Lot Code

Each
1+$3.400
10+$2.380
25+$2.180
50+$1.980
100+$1.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
50AK8332

RoHS

Each
1+$9.740
25+$7.200
100+$6.640
250+$6.430
500+$6.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
100A
12.5A
0.0132ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
67AK1150

RoHS

Each
1+$2.460
25+$1.650
100+$1.490
250+$1.430
500+$1.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
50T4751

RoHS

Date/Lot Code

Each
1+$3.410
10+$2.420
25+$2.230
50+$2.030
100+$1.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
32mm
11mm
21mm
MKP1847 Series
-40°C
105°C
-
31Y4104

RoHS

Each
10+$0.778
20+$0.752
30+$0.725
50+$0.699
100+$0.672
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
100A
4.98A
0.0159ohm
18mm
7.5mm
13.5mm
R75 Series
-55°C
105°C
AEC-Q200
82AH7528

RoHS

Each
1+$3.710
25+$2.690
100+$2.110
250+$2.050
500+$1.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
32mm
11mm
21mm
MKP1847C Series
-40°C
105°C
-
50AK0600

RoHS

Each
1+$9.190
10+$8.810
25+$7.840
50+$7.390
100+$6.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
100A
12.5A
0.0132ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
11AN6237

RoHS

Each
1+$5.840
10+$4.220
25+$3.960
50+$3.690
100+$3.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
50V/µs
100A
3A
0.016ohm
31.5mm
24mm
12mm
MKP1848S Series
-40°C
105°C
-
09AN4839

RoHS

Date/Lot Code

Each
1+$2.090
25+$1.750
100+$1.620
250+$1.500
500+$1.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
100A
4.5A
0.021ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4841

RoHS

Date/Lot Code

Each
1+$2.090
25+$1.750
100+$1.620
250+$1.500
500+$1.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
100A
4.5A
0.021ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
70AH3180

RoHS

Each
300+$3.100
600+$2.980
900+$2.940
1500+$2.900
3000+$2.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
100A
3.5A
0.0366ohm
41mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
82AH1054

RoHS

Each
700+$0.617
1400+$0.605
2100+$0.592
3500+$0.580
7000+$0.568
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
100A
4.98A
0.0159ohm
18mm
7.5mm
13.5mm
R75H Series
-55°C
125°C
AEC-Q200
58Y5399

RoHS

Each
1+$3.390
25+$2.420
100+$1.740
250+$1.700
500+$1.660
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
100A
7.2A
0.011ohm
32mm
9mm
17mm
R76 Series
-55°C
105°C
-
68AK5524

RoHS

Each
1+$3.280
100+$2.770
250+$2.580
500+$2.430
1000+$2.310
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
32mm
11mm
21mm
MKP1847 Series
-40°C
105°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK