0
0 Items$0.00

Power Film Capacitors :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1377

RoHS

Date/Lot Code

Each
1+$32.320
5+$30.200
10+$28.070
25+$25.950
100+$24.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.5kA
40.6A
0.0024ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1357

RoHS

Date/Lot Code

Each
1+$14.620
5+$13.960
10+$13.120
25+$11.730
100+$11.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
1.5kA
29.9A
0.0025ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0260

RoHS

Date/Lot Code

Each
1+$33.140
5+$29.750
10+$26.360
25+$25.830
100+$25.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
15V/µs
1.5kA
40.6A
0.0022ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
87AC1365

RoHS

Date/Lot Code

Each
1+$59.070
5+$54.040
10+$49.000
25+$48.070
50+$47.140
More Pricing...
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
38AJ1335

RoHS

Date/Lot Code

Each
1+$16.600
5+$14.790
10+$12.970
25+$12.350
100+$11.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.5kA
22.8A
0.0031ohm
-
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0300

RoHS

Date/Lot Code

Each
1+$17.190
5+$15.290
10+$13.380
25+$12.420
100+$11.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
30V/µs
1.5kA
22.8A
0.0028ohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AC3849

RoHS

Date/Lot Code

Each
1+$45.100
5+$40.190
10+$35.280
25+$34.520
100+$33.760
More Pricing...
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
20V/µs
1.5kA
-
0.005ohm
60mm
-
-
101mm
30A
C44A Series
-40°C
85°C
-
56AJ0305

RoHS

Date/Lot Code

Each
1+$20.040
5+$17.970
10+$15.890
25+$15.620
100+$15.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
15V/µs
1.5kA
27.4A
0.0029ohm
-
57.5mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0280

RoHS

Date/Lot Code

Each
1+$16.400
5+$14.440
10+$12.470
25+$12.210
100+$11.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
1.5kA
29.9A
0.0023ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AH3332

RoHS

Each
1+$6.590
10+$5.940
25+$5.550
50+$5.180
100+$4.680
More Pricing...
-
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1.5kA
32A
2600µohm
-
42.5mm
33mm
45mm
-
MP HAPB Series
-40°C
85°C
-
69AH7711

RoHS

Each
1+$29.560
5+$27.000
10+$24.440
25+$23.090
100+$21.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
-
57mm
40mm
51.5mm
-
EZPV Series
-40°C
105°C
-
13AJ5582

RoHS

Date/Lot Code

Each
1+$33.290
5+$29.900
10+$26.510
25+$25.980
100+$25.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
40.6A
2200µohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
53X3391

RoHS

Each
1+$35.050
5+$34.930
10+$33.030
25+$32.860
100+$32.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
15V/µs
1.5kA
25A
0.21ohm
-
57.5mm
70mm
65mm
-
MKP1848C Series
-55°C
105°C
-
68AK4499

RoHS

Each
1+$50.060
5+$44.810
10+$39.550
25+$38.760
100+$37.970
More Pricing...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
1.5kA
-
2000µohm
50mm
-
-
101mm
22A
C44A Series
-40°C
85°C
-
72AK6565

RoHS

Each
1+$22.230
5+$19.670
10+$16.590
25+$15.050
100+$14.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
-
72AK6568

RoHS

Each
1+$13.440
5+$12.840
10+$12.060
25+$10.780
100+$10.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
30V/µs
1.5kA
23.4A
5700µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
AEC-Q200
38AJ1338

RoHS

Date/Lot Code

Each
27+$21.210
54+$20.500
81+$20.210
135+$19.910
270+$19.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
1.5kA
27.4A
0.0032ohm
-
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AH7748

RoHS

Each
1+$23.190
5+$20.680
10+$18.170
25+$16.810
100+$15.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.5kA
22.5A
4100µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7687

RoHS

Each
1+$23.680
5+$21.120
10+$18.550
25+$17.480
100+$16.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
-
69AH7712

RoHS

Each
1+$29.560
5+$27.000
10+$24.440
25+$23.090
100+$21.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
-
57mm
40mm
51.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7690

RoHS

Each
1+$23.680
5+$21.120
10+$18.550
25+$16.930
100+$15.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
AEC-Q200
36AJ3449

RoHS

Each
1+$14.740
10+$14.150
25+$13.370
50+$12.070
100+$11.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
30V/µs
1.5kA
22.8A
3100µohm
-
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AH7745

RoHS

Each
1+$23.190
5+$20.680
10+$18.160
25+$17.120
100+$16.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.5kA
22.5A
4100µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
67AK0725

RoHS

Each
1+$52.590
25+$48.960
50+$46.140
100+$44.930
250+$43.720
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
20V/µs
1.5kA
-
5000µohm
60mm
-
-
101mm
30A
C44A Series
-40°C
85°C
-
15AN2087

RoHS

Each
1+$78.690
Metallized PP
-
60µF
± 5%
Snubber, Clamping
Panel Mount
330V
850V
-
Threaded Stud
-
25V/µs
1.5kA
-
0.0027ohm
90mm
-
-
99mm
54A
C4DR Series
-40°C
85°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK