Power Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(1)
(1)
(6)
(2)
Peak Current
=1.4kA
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Dielectric Type
(12)
Capacitor Case / Package
(2)
(11)
Capacitor Mounting
(2)
(11)
Typical Applications
(1)
(1)
(10)
(1)
Operating Temperature Min
(4)
(9)
Capacitance
(7)
(1)
(2)
(3)
Capacitance Tolerance
(7)
(6)
Capacitor Terminals
(2)
(7)
(1)
(1)
dv/dt Rating
(3)
(2)
(7)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$20.840 5+$18.530 10+$16.210 25+$15.420 100+$14.620 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 35V/µs | 1.4kA | 32.4A | 0.0023ohm | - | 42mm | 38mm | 57mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$74.410 5+$65.840 10+$55.560 25+$50.420 100+$46.990 More Pricing... | Metallized PP | Can | 70µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | - | Threaded Stud | 22.3mm | 20V/µs | 1.4kA | - | 0.005ohm | 65mm | - | - | 138mm | 32A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+$31.970 5+$29.290 10+$26.610 25+$25.190 100+$23.770 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 14V/µs | 1.4kA | 18A | 0.018ohm | - | 57.5mm | 35mm | 56mm | - | EZPE Series | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+$87.810 5+$82.970 10+$78.100 25+$72.260 50+$70.880 More Pricing... | Metallized PP | Can | 65µF | ± 5% | AC Filter | Stud Mount - M12 | 450V | - | - | Terminal Block | - | - | 1.4kA | 43A | 1100µohm | 85mm | - | - | 220mm | - | - | -40°C | 85°C | - | |||||
PANASONIC | Each | 1+$21.810 5+$19.450 10+$17.080 25+$15.610 100+$14.130 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 5100µohm | - | 42mm | 38mm | 52.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$21.810 5+$19.450 10+$17.080 25+$15.610 100+$14.130 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 5100µohm | - | 42mm | 38mm | 52.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
11AN6233 RoHS | Each | 1+$43.940 5+$39.280 10+$34.620 25+$34.100 100+$33.570 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 14V/µs | 1.4kA | 23A | 0.0025ohm | - | 57.5mm | 45mm | 45mm | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+$48.260 5+$43.600 10+$38.940 25+$38.420 100+$37.890 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | - | 52.5mm | 14V/µs | 1.4kA | 23A | 0.0025ohm | - | - | - | 45mm | - | MKP1848C Series | -55°C | 85°C | - | ||||||
PANASONIC | Each | 1+$22.970 5+$20.480 10+$17.990 25+$16.960 100+$15.920 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 5100µohm | - | 42mm | 38mm | 52.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$22.970 5+$20.480 10+$17.990 25+$16.960 100+$15.920 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 5100µohm | - | 42mm | 38mm | 52.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+$21.290 5+$19.340 10+$17.380 25+$16.350 100+$15.320 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 35V/µs | 1.4kA | 11A | 0.011ohm | - | 57.5mm | 35mm | 56mm | - | EZPE Series | -40°C | 85°C | - | ||||||
87AK9861 RoHS | Each | 1+$21.030 5+$18.620 10+$15.730 25+$14.280 100+$13.320 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Filter | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 1.4kA | 33.7A | 3400µohm | - | 57.5mm | 45mm | 65mm | - | FE Series | -40°C | 125°C | - | |||||
12AN6387 RoHS | Each | 1+$13.080 | - | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 32.4A | - | - | 42mm | 38mm | 57mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||