0
0 Items$0.00

Power Film Capacitors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0299

RoHS

Date/Lot Code

Each
1+$11.760
10+$9.130
25+$8.870
50+$8.600
100+$8.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1356

RoHS

Date/Lot Code

Each
1+$15.080
10+$12.260
25+$11.770
50+$11.280
100+$10.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
1.2kA
24.9A
0.0031ohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0255

RoHS

Date/Lot Code

Each
1+$13.260
10+$9.900
25+$9.770
50+$9.650
100+$9.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
30V/µs
1.2kA
28.7A
0.0025ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0359

RoHS

Date/Lot Code

Each
1+$28.010
5+$25.570
10+$23.130
25+$22.650
50+$22.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
15V/µs
1.2kA
38.7A
0.0024ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
67AK0730

RoHS

Date/Lot Code

Each
1+$53.890
5+$48.920
10+$43.940
25+$41.620
50+$39.290
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
1.2kA
-
2000µohm
50mm
-
-
101mm
20A
C44A Series
-40°C
85°C
-
38AJ1334

RoHS

Date/Lot Code

Each
1+$12.870
10+$10.070
25+$9.790
50+$9.520
100+$9.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0037ohm
-
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0278

RoHS

Date/Lot Code

Each
1+$14.690
10+$12.350
25+$11.490
50+$10.630
100+$10.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
1.2kA
24.9A
0.0028ohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
76AJ3835

RoHS

Each
1+$38.840
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
20V/µs
1.2kA
-
6000µohm
60mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
36AJ3467

RoHS

Each
1+$13.880
10+$13.300
25+$12.550
50+$11.340
100+$10.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
1.2kA
28.7A
2800µohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
21AH3355

RoHS

Each
1+$18.710
50+$17.200
100+$15.960
250+$15.000
500+$14.170
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
52.5mm
-
1.2kA
-
4000µohm
-
58mm
35mm
50mm
-
MP HDPB Series
-40°C
85°C
-
36AJ3503

RoHS

Each
1+$12.380
10+$11.770
25+$10.380
50+$8.980
100+$8.500
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
1.2kA
23.2A
2800µohm
-
42mm
24mm
44mm
-
C4AU Series
-55°C
105°C
AEC-Q200
72AK6574

RoHS

Each
1+$20.320
10+$16.670
25+$15.940
50+$15.200
100+$14.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
64AK7432

RoHS

WURTH ELEKTRONIK
Each
1+$20.050
10+$18.140
25+$15.840
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
1.2kA
-
4800µohm
-
42mm
45mm
60mm
24.8A
WCAP-FTDB Series
-40°C
105°C
-
64AK7440

RoHS

WURTH ELEKTRONIK
Each
1+$14.780
10+$13.370
25+$11.680
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
1.2kA
-
5200µohm
-
42mm
30mm
45mm
23A
WCAP-FTDB Series
-40°C
105°C
-
72AK6573

RoHS

Date/Lot Code

Each
1+$19.100
10+$16.380
25+$15.780
50+$15.180
100+$14.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
68AK4495

RoHS

Each
1+$47.310
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
35V/µs
1.2kA
-
4000µohm
65mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
68AK4493

RoHS

Each
1+$49.260
5+$45.240
10+$41.220
25+$40.510
50+$39.800
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
22.3mm
30V/µs
1.2kA
-
2000µohm
60mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
69AH7763

RoHS

Date/Lot Code

Each
1+$22.210
10+$18.270
25+$17.490
50+$16.720
100+$16.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
4900µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7762

RoHS

Each
1+$22.210
10+$18.290
25+$17.510
50+$16.720
100+$16.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
4900µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
69AH7695

RoHS

Each
1+$24.560
10+$19.690
25+$18.540
50+$17.390
100+$16.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
69AH7696

RoHS

Each
1+$24.900
10+$18.110
25+$17.320
50+$16.540
100+$16.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK