0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ3469

RoHS

Each
1+$28.500
5+$25.320
10+$22.140
25+$21.570
50+$21.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
700V
Radial Leaded
-
15V/µs
1.275kA
35.8A
2800µohm
57.5mm
45mm
56mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0259

RoHS

Date/Lot Code

Each
10+$22.010
25+$20.810
50+$18.770
100+$17.760
250+$17.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
800V
PC Pin
-
15V/µs
1.275kA
35.8A
0.0025ohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7767

RoHS

Each
1+$23.100
10+$18.550
25+$17.510
50+$16.470
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
1.275kA
25.3A
4600µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7766

RoHS

Each
1+$22.980
10+$18.950
25+$18.150
50+$17.340
100+$16.840
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
1.275kA
25.3A
4600µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK