0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7037

RoHS

Date/Lot Code

Each
1+$27.420
5+$24.330
10+$21.240
25+$20.330
100+$19.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
52.5mm
50V/µs
1.1kA
34.2A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
72AK6640

RoHS

Each
1+$22.720
5+$20.260
10+$17.790
25+$16.250
100+$14.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
72AK6641

RoHS

Each
1+$22.720
5+$20.260
10+$17.790
25+$16.250
100+$14.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7803

RoHS

Each
1+$20.890
5+$18.920
10+$16.940
25+$15.900
100+$14.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
83AH9860

RoHS

Date/Lot Code

Each
1+$25.120
5+$23.380
10+$21.640
25+$21.070
100+$20.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
50V/µs
1.1kA
34.2A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
69AH7802

RoHS

Each
1+$23.930
5+$21.330
10+$18.730
25+$17.660
100+$16.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
56AJ0409

RoHS

Date/Lot Code

Each
18+$28.770
36+$27.700
54+$26.630
90+$25.800
180+$24.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
1.1kA
35.8A
0.0028ohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK