0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
68AK3801

RoHS

Each
1+$5.630
10+$4.120
25+$3.880
50+$3.630
100+$3.260
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
68AK3807

RoHS

Each
1+$5.460
10+$4.010
25+$3.720
50+$3.430
100+$3.060
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
8.5mm
18mm
MMKP383 Series
55°C
105°C
68AK3802

RoHS

Each
1+$6.920
10+$4.750
25+$4.230
50+$3.700
100+$2.660
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
68AK3808

RoHS

Date/Lot Code

Each
1+$6.550
10+$4.990
25+$4.680
50+$4.370
100+$3.980
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
8.5mm
18mm
MMKP383 Series
55°C
105°C
68AK3806

RoHS

Each
1+$5.180
10+$3.790
25+$3.510
50+$3.230
100+$2.880
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
7mm
16.5mm
MMKP383 Series
55°C
105°C
68AK3804

RoHS

Each
1+$4.980
10+$3.630
25+$3.360
50+$3.090
100+$2.750
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
68AK3805

RoHS

Each
1+$5.610
10+$3.610
25+$3.440
50+$3.270
100+$2.960
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
7mm
16.5mm
MMKP383 Series
55°C
105°C
68AK3803

RoHS

Each
1+$5.730
10+$4.060
25+$3.860
50+$3.660
100+$2.700
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK