Power Film Capacitors:

2 Products Found
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74R9407
Each
25+
$606.690
Total:$42,468.30
Min: 70 / Mult: 14
Film / Foil Paper
Can
10µF
± 10%
Snubber
Panel Mount
1kV
Threaded Stud
31.75mm
189A
50.04mm
92.96mm
50.03mm
171.45mm
A97F8600 Series
-40°C
75°C
16F8776
Each
Pricing is unavailable. Please contact customer services.
Film / Foil Paper
Can
10µF
± 10%
Snubber
Panel Mount
1kV
Threaded Stud
31.75mm
189A
50.04mm
92.96mm
50.03mm
171.45mm
A97F8600 Series
-40°C
75°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK