0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7724

RoHS

Each
1+$13.450
25+$10.390
100+$8.730
250+$8.700
500+$8.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
625A
13.8A
8600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7723

RoHS

Each
1+$13.440
25+$10.380
100+$8.420
250+$8.280
500+$8.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
625A
13.8A
8600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK