Power Film Capacitors :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(1)
(5)
ESR
=8500µohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(10)
Capacitor Mounting
(10)
Capacitor Terminals
(3)
(7)
Capacitance Tolerance
(6)
(4)
Typical Applications
(6)
(4)
Operating Temperature Min
(4)
(6)
Operating Temperature Max
(2)
(6)
(2)
Capacitor Case / Package
(1)
(4)
(5)
Lead Spacing
(3)
(1)
(5)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+$12.280 25+$10.870 100+$9.190 250+$8.970 500+$8.750 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 900A | 16.9A | 8500µohm | - | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+$1.930 10+$1.310 25+$1.190 50+$1.070 100+$0.872 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 180V/µs | 85A | 8.22A | 8500µohm | - | 32mm | 9mm | 17mm | - | R75 Series | -55°C | 105°C | - | ||||||
PANASONIC | Each | 1+$12.280 25+$10.870 100+$9.190 250+$8.970 500+$8.750 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 900A | 16.9A | 8500µohm | - | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
44AM7536 RoHS | Each | 10+$1.230 20+$1.150 30+$1.080 50+$1.000 100+$0.928 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 300V/µs | 141A | - | 8500µohm | - | 26.5mm | 7mm | 16mm | 7.59A | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+$1.100 20+$1.050 30+$1.000 50+$0.953 100+$0.904 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 61A | 7.38A | 8500µohm | - | 26.5mm | 6mm | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$13.470 25+$11.930 100+$10.070 250+$9.840 500+$9.610 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 900A | 16.9A | 8500µohm | - | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+$1.710 10+$1.100 25+$1.040 50+$0.987 100+$0.931 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 188A | 8.34A | 8500µohm | - | 26.5mm | 11mm | 20mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$15.750 5+$14.980 10+$13.980 25+$12.360 100+$11.570 More Pricing... | Metallized PP | Can | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | - | PC Pin | - | 40V/µs | - | - | 8500µohm | 50.8mm | - | - | - | 11A | MP SD Series | -40°C | 85°C | - | ||||||
PANASONIC | Each | 1+$15.210 25+$11.790 100+$9.680 250+$9.440 500+$9.200 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 900A | 16.9A | 8500µohm | - | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+$11.670 200+$11.480 300+$11.300 500+$11.110 1000+$10.630 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 54V/µs | 810A | 8.5A | 8500µohm | - | 41.5mm | 30mm | 51mm | - | EZPE Series | -40°C | 85°C | - | ||||||