0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
61AK1797

RoHS

Each
1+$4.830
10+$3.600
25+$3.380
50+$3.150
100+$2.820
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
250V
400V
GRADE III (Test Condition A)
PC Pin
-
45V/µs
45A
-
8300µohm
12mm
33mm
-
-
7A
C4G Series
-40°C
85°C
-
36AJ3494

RoHS

Each
1+$5.300
10+$4.720
25+$4.020
50+$3.680
100+$3.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
10.5A
8300µohm
-
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
83AH9916

RoHS

Each
1+$6.460
10+$4.950
25+$4.860
50+$4.780
100+$4.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
-
20V/µs
147A
11.8A
8300µohm
-
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AK0618

RoHS

Each
1+$11.560
10+$11.080
25+$9.860
50+$9.300
100+$8.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
188A
15.6A
8300µohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
03AM7608

RoHS

Each
1+$4.680
10+$4.240
25+$3.970
50+$3.720
100+$3.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
7A
8300µohm
-
31.5mm
16mm
32mm
-
B32754 Series
-40°C
105°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK