0
0 Items$0.00

Power Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
77AH4579

RoHS

MULTICOMP PRO
Each
1+$18.920
5+$17.990
10+$16.790
25+$14.840
100+$13.890
More Pricing...
Metallized PP
Can
27µF
± 10%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
47V/µs
-
-
7800µohm
63.5mm
-
-
-
18A
MP SD Series
-40°C
85°C
-
72AK6574

RoHS

Each
1+$25.240
5+$22.510
10+$19.770
25+$18.070
100+$16.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6614

RoHS

Each
1+$10.500
25+$8.200
100+$6.860
250+$6.780
500+$6.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6616

RoHS

Each
1+$11.950
25+$8.920
100+$7.180
250+$7.080
500+$6.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6668

RoHS

Each
1+$12.370
25+$9.590
100+$7.860
250+$7.700
500+$7.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6615

RoHS

Each
1+$11.840
25+$8.840
100+$7.110
250+$7.020
500+$6.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
72AK6613

RoHS

Each
1+$10.130
25+$9.000
100+$7.630
250+$6.950
500+$6.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
72AK6667

RoHS

Each
1+$11.380
25+$10.100
100+$8.560
250+$7.790
500+$7.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
24AJ0354

RoHS

Each
1+$10.450
10+$10.020
25+$8.920
50+$8.410
100+$7.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
50AC9233

RoHS

Each
1+$4.140
10+$3.020
25+$2.800
50+$2.570
100+$2.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
96A
9.6A
7800µohm
-
31.5mm
13mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
01AC1638

RoHS

Each
1+$7.490
25+$7.190
100+$6.340
250+$6.210
500+$6.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
-
PC Pin
27.5mm
30V/µs
99A
10A
7800µohm
-
32mm
13mm
22mm
-
C4AT Series
-40°C
85°C
-
69AH7695

RoHS

Each
1+$22.870
5+$20.760
10+$18.640
25+$17.790
100+$16.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
24AJ0353

RoHS

Each
1+$11.130
25+$9.880
100+$8.370
250+$7.620
500+$7.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
69AH7696

RoHS

Each
1+$22.870
5+$20.760
10+$18.640
25+$17.530
100+$16.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6573

RoHS

Each
1+$25.240
5+$22.510
10+$19.770
25+$18.070
100+$16.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
64AK7423

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$19.370
5+$17.380
10+$15.000
25+$13.330
100+$13.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
680A
-
7800µohm
-
57mm
35mm
50mm
15.4A
WCAP-FTDB Series
-40°C
105°C
-
63R8447

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
37.5mm
22V/µs
-
14.5A
7800µohm
-
42mm
28mm
37mm
-
B32776 Series
-40°C
105°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK