0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
43AC8651

RoHS

Each
1+$5.750
10+$4.430
25+$4.170
50+$3.900
100+$3.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
6700µohm
-
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
36AJ3521

RoHS

Each
1+$9.290
25+$6.630
100+$6.620
250+$6.550
500+$6.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
360A
14.6A
6700µohm
-
42mm
28mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
64AK7428

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$22.320
5+$20.190
10+$14.610
25+$14.600
100+$14.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
750A
-
6700µohm
-
57mm
35mm
50mm
17.9A
WCAP-FTDB Series
-40°C
105°C
-
01AC1666

RoHS

Each
1+$16.230
25+$14.480
100+$12.370
250+$11.320
500+$11.070
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
454A
18A
6700µohm
-
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
79AC5474

RoHS

Each
1+$12.400
25+$9.670
100+$8.320
250+$8.150
500+$7.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
52.5mm
35V/µs
-
-
6700µohm
-
57.5mm
30mm
45mm
-
B32778 Series
-40°C
105°C
AEC-Q200
77AH4585

RoHS

MULTICOMP PRO
Each
1+$20.340
5+$19.340
10+$18.060
25+$15.960
100+$14.940
More Pricing...
Metallized PP
Can
35µF
± 10%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
-
-
6700µohm
63.5mm
-
-
-
13A
MP SD Series
-40°C
85°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK