0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7808

RoHS

Each
1+$30.550
5+$27.010
10+$22.760
25+$20.640
100+$19.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
6200µohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
83AH9888

RoHS

Each
1+$6.580
10+$5.930
25+$5.570
50+$5.190
100+$4.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
-
13V/µs
196A
13.7A
6200µohm
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7736

RoHS

Each
1+$16.910
25+$14.970
100+$12.640
250+$12.210
500+$11.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
6200µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6647

RoHS

Each
1+$30.730
5+$27.170
10+$22.910
25+$20.770
100+$19.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
-
72AK6648

RoHS

Each
1+$28.490
5+$25.540
10+$22.580
25+$20.970
100+$19.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
50AK0633

RoHS

Each
1+$10.570
10+$10.130
25+$9.020
50+$8.500
100+$7.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
10V/µs
220A
18.1A
6200µohm
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
64AK7424

RoHS

WURTH ELEKTRONIK
Each
1+$24.980
5+$22.420
10+$19.350
25+$18.280
100+$17.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
850A
-
6200µohm
57mm
45mm
55mm
19.2A
WCAP-FTDB Series
-40°C
105°C
-
39AH0288

RoHS

Each
1+$11.290
25+$8.290
100+$8.280
250+$7.910
500+$7.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
35V/µs
-
-
6200µohm
57.5mm
35mm
50mm
-
B32778 Series
-40°C
105°C
-
01AC1627

RoHS

Each
1+$13.090
10+$12.550
25+$11.170
50+$10.530
100+$9.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
13V/µs
196A
10A
6200µohm
42mm
20mm
40mm
-
C4AE Series
-40°C
85°C
-
50AC9225

RoHS

Each
1+$9.860
10+$9.450
25+$8.410
50+$7.930
100+$7.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
13V/µs
196A
14.5A
6200µohm
42mm
20mm
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7810

RoHS

Each
1+$32.400
5+$28.650
10+$24.150
25+$21.900
100+$20.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
82AH5057

RoHS

Each
1+$4.350
10+$3.220
25+$3.030
50+$2.830
100+$2.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
270A
10.79A
6200µohm
32mm
13mm
25mm
-
R75H Series
-55°C
125°C
AEC-Q200
64AK7433

RoHS

WURTH ELEKTRONIK
Each
1+$27.510
5+$24.690
10+$21.310
25+$19.550
100+$17.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
1kA
-
6200µohm
57mm
45mm
65mm
19.3A
WCAP-FTDB Series
-40°C
105°C
-
64AK7422

RoHS

WURTH ELEKTRONIK
Each
1+$15.440
5+$13.850
10+$11.950
25+$10.630
100+$10.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
37V/µs
925A
-
6200µohm
42mm
35mm
50mm
19.2A
WCAP-FTDB Series
-40°C
105°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK