0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC6025

RoHS

Date/Lot Code

Each
1+$1.050
10+$0.644
25+$0.603
50+$0.561
100+$0.520
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
1A
6.366ohm
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9459

RoHS

Each
10+$0.571
25+$0.515
50+$0.462
100+$0.403
500+$0.352
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
1A
6.366ohm
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
48Y0220

RoHS

Each
1+$0.995
10+$0.514
25+$0.500
50+$0.486
100+$0.472
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
1A
6.366ohm
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK