0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
84AH7243

RoHS

Each
1+$11.100
10+$8.670
25+$8.130
50+$7.590
100+$7.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
15.5A
5600µohm
-
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
14AC6572

RoHS

Each
1+$8.050
10+$6.120
25+$5.740
50+$5.350
100+$4.950
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
450V/µs
212A
-
5600µohm
23mm
-
-
-
9A
C4C Series
-40°C
85°C
-
21AH3350

RoHS

Each
1+$22.400
5+$21.430
10+$20.170
25+$18.110
100+$17.100
More Pricing...
Metallized PP
Can
70µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
800A
-
5600µohm
76mm
-
-
140mm
-
MP HDAT Series
-40°C
85°C
-
39AH9186

RoHS

Each
1+$10.670
25+$8.300
100+$6.720
250+$6.590
500+$6.450
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
500A
13.8A
5600µohm
-
41.5mm
20mm
40mm
-
R76H Series
-55°C
125°C
AEC-Q200
82AH6909

RoHS

Each
1+$5.400
10+$4.090
25+$3.830
50+$3.560
100+$3.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
12.5A
5600µohm
-
31.5mm
16mm
32mm
-
B32674D Series
-40°C
105°C
AEC-Q200
86AK7373

RoHS

Each
1+$7.750
10+$5.180
25+$5.170
50+$5.160
100+$5.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Filter
Through Hole
-
450V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.05kA
15.8A
5600µohm
-
42mm
22mm
37mm
-
FE Series
-40°C
125°C
-
61AK8377

RoHS

Each
1+$8.290
25+$6.370
100+$5.230
250+$5.070
500+$4.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
14A
5600µohm
-
42mm
20mm
39.5mm
12.2A
B32716H Series
-55°C
105°C
AEC-Q200
03AM7699

RoHS

Each
1+$12.320
5+$11.770
10+$11.050
25+$9.890
100+$9.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
-
22.5A
5600µohm
-
57.5mm
35mm
50mm
-
B32778Z Series
-40°C
105°C
-
64AJ4115

RoHS

Each
1+$17.280
5+$14.940
10+$12.610
25+$12.600
100+$12.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
300A
15.3A
5600µohm
-
42mm
24mm
44mm
-
C4AK Series
-55°C
135°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK