0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
64AK7440

RoHS

WURTH ELEKTRONIK
Each
1+$13.750
5+$13.050
10+$12.340
25+$10.650
100+$10.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
1.2kA
-
5200µohm
42mm
30mm
45mm
23A
WCAP-FTDB Series
-40°C
105°C
-
86AK7382

RoHS

Each
1+$6.940
10+$5.250
25+$5.060
50+$4.860
100+$4.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Filter
Through Hole
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
875A
16.6A
5200µohm
42mm
20mm
40mm
-
FE Series
-40°C
125°C
-
61AK8379

RoHS

Each
1+$18.210
5+$15.960
10+$13.710
25+$13.450
100+$13.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
1.1kV
GRADE III (Test Condition A)
PC Pin
52.5mm
40V/µs
-
20.6A
5200µohm
57.5mm
35mm
35mm
17.9A
B32718H Series
-55°C
105°C
AEC-Q200
03AM7674

RoHS

Each
1+$8.590
25+$8.250
100+$7.270
250+$6.800
500+$6.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7675

RoHS

Each
1+$8.170
25+$7.840
100+$6.910
250+$6.460
500+$5.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7690

RoHS

Each
1+$14.380
5+$13.730
10+$12.900
25+$11.540
100+$10.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
50V/µs
-
22.5A
5200µohm
57.5mm
38mm
57.5mm
-
B32778H Series
-40°C
105°C
AEC-Q200
50AJ2976

RoHS

Each
1+$15.980
10+$15.320
25+$13.630
50+$12.850
100+$11.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
20V/µs
400A
15.4A
5200µohm
42mm
28mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
50AC9274

RoHS

Each
1+$11.970
10+$11.470
25+$10.210
50+$9.630
100+$8.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1.3kV
-
Radial Leaded
52.5mm
13V/µs
331A
22A
5200µohm
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9252

RoHS

Each
1+$12.060
10+$11.560
25+$10.290
50+$9.700
100+$8.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
11V/µs
324A
20.4A
5200µohm
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
01AC1634

RoHS

Each
1+$17.270
10+$16.550
25+$14.730
50+$13.890
100+$12.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
11V/µs
324A
15A
5200µohm
57.5mm
30mm
45mm
-
C4AE Series
-40°C
85°C
-
69AH7771

RoHS

Each
1+$26.020
5+$23.690
10+$21.350
25+$20.130
100+$18.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
95µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.425kA
26.8A
5200µohm
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
36AJ3466

RoHS

Each
1+$9.220
10+$8.840
25+$7.870
50+$7.420
100+$6.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
30V/µs
600A
17.4A
5200µohm
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AH7772

RoHS

Each
1+$26.020
5+$23.690
10+$21.350
25+$20.130
100+$18.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
95µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.425kA
26.8A
5200µohm
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK